Kemet F.TR.15A.05.D0.GD technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Length | 99 |
| Manufacturer Series | F.TR |
| Height | 40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet F.TR.15A.05.D0.GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.