The Kemet F115ZS185K063V is a surface mount film capacitor with a capacitance of 1.8uF and a DC rated voltage of 63VDC. It has a tolerance of 10% and is constructed with a PEN dielectric. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It is available in a 6560 package and is suitable for surface mount applications.
Kemet F115ZS185K063V technical specifications.
| Capacitance | 1.8uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F115ZS185K063V to view detailed technical specifications.
No datasheet is available for this part.