The Kemet F115ZS185K100V is a surface mount film capacitor with a capacitance of 1.8uF and a voltage rating of 100VDC. It has a tolerance of 10% and is constructed with a PEN dielectric. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Kemet F115ZS185K100V technical specifications.
| Capacitance | 1.8uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F115ZS185K100V to view detailed technical specifications.
No datasheet is available for this part.