The Kemet F115ZS275K063V film capacitor features a capacitance of 2.7uF with a tolerance of 10%. It is rated for a maximum DC voltage of 63VDC and an AC voltage of 40VAC. The capacitor operates within a temperature range of -55°C to 125°C and is designed for surface mount applications.
Kemet F115ZS275K063V technical specifications.
| Capacitance | 2.7uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F115ZS275K063V to view detailed technical specifications.
No datasheet is available for this part.