Kemet's F115ZS475K050V film capacitor features a capacitance of 4.7uF with a tolerance of 10% and a DC rated voltage of 50VDC. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and has a size of 16.5 X 15 X 7. It is designed for surface mount applications and is packaged in a 6560 case.
Kemet F115ZS475K050V technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F115ZS475K050V to view detailed technical specifications.
No datasheet is available for this part.