The Kemet F115ZS684K250A is a surface mount film capacitor with a capacitance of 0.68uF and a voltage rating of 250VDC. It has a tolerance of 10% and a dielectric of PEN. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Kemet F115ZS684K250A technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F115ZS684K250A to view detailed technical specifications.
No datasheet is available for this part.