The Kemet F117ZS334K160V film capacitor features a capacitance of 0.33uF with a voltage rating of 160VDC and 10% tolerance. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor has a PEN dielectric and a pulse type construction. It measures 16.5 X 15 X 7 in size and is packaged in a 6560 case.
Kemet F117ZS334K160V technical specifications.
| Capacitance | 0.33uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F117ZS334K160V to view detailed technical specifications.
No datasheet is available for this part.