Kemet F117ZS473M1K0V technical specifications.
| Capacitance | 0.047uF |
| Voltage | 1000VDC|350VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 350VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F117ZS473M1K0V to view detailed technical specifications.
No datasheet is available for this part.