Kemet F117ZS684K160V technical specifications.
| Capacitance | 680nF |
| Package/Case | 6560 |
| Depth | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F117ZS684K160V to view detailed technical specifications.
No datasheet is available for this part.