Kemet F125SP223J250V technical specifications.
| Capacitance | 22nF |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric | PPS |
| Height | 3.5mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F125SP223J250V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.