Kemet F125ST224M050VV035 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 2824 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 4.5 |
| Size (mm) | 7.3 X 6 X 4.5 |
| Capacitance | 0.22uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 30VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F125ST224M050VV035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.