Kemet F125ZS155J100V technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 6560 |
| Depth | 15mm |
| Dielectric | PPS |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F125ZS155J100V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.