Kemet F125ZS224J400V technical specifications.
| Capacitance | 220nF |
| Package/Case | 6560 |
| Construction | Flat |
| Depth | 15mm |
| Dielectric | PPS |
| Height | 7mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F125ZS224J400V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.