The Kemet F125ZS684G100V is a film capacitor with a capacitance of 0.68uF and a voltage rating of 100VDC. It has a tolerance of 2% and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a package size of 16.5 X 15 X 7.
Kemet F125ZS684G100V technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F125ZS684G100V to view detailed technical specifications.
No datasheet is available for this part.