Kemet F126PH683K050V technical specifications.
| Capacitance | 68nF |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | PPS |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F126PH683K050V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.