Kemet F127WP153K400V technical specifications.
| Capacitance | 15nF |
| Package/Case | 4036 |
| Depth | 9.1mm |
| Dielectric | PPS |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F127WP153K400V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.