Kemet F127YR333J400A technical specifications.
| Capacitance | 33nF |
| Package/Case | 5045 |
| Depth | 11.5mm |
| Dielectric | PPS |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F127YR333J400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.