Kemet F127YR473K400V technical specifications.
| Capacitance | 47nF |
| Package/Case | 5045 |
| Construction | Flat |
| Depth | 11.5mm |
| Dielectric | PPS |
| Height | 6.5mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F127YR473K400V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.