
The Kemet F127ZS104K630A is a 100nF film capacitor with a 10% tolerance, operating within a temperature range of -55°C to 125°C. It features a 6560 package case and is designed for surface mount applications. The capacitor has a dielectric material of PPS and is packaged in bulk. It is compliant with RoHS regulations.
Kemet F127ZS104K630A technical specifications.
| Capacitance | 100nF |
| Package/Case | 6560 |
| Depth | 15mm |
| Dielectric | PPS |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F127ZS104K630A to view detailed technical specifications.
No datasheet is available for this part.