Kemet's F127ZS224K250V film capacitor features a capacitance of 0.22uF with a tolerance of 10% and a working voltage of 250VDC. The device is constructed with a PPS dielectric and has a surface mount package. Operating temperature range is from -55 to 125 degrees Celsius. The capacitor is designed for use in power electronic applications.
Kemet F127ZS224K250V technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F127ZS224K250V to view detailed technical specifications.
No datasheet is available for this part.