
The Kemet F127ZS473K630V is a 47nF film capacitor with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 6560 case and is available on tape and reel. It is RoHS compliant and features a PPS dielectric.
Kemet F127ZS473K630V technical specifications.
| Capacitance | 47nF |
| Package/Case | 6560 |
| Depth | 15mm |
| Dielectric | PPS |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F127ZS473K630V to view detailed technical specifications.
No datasheet is available for this part.