The F127ZS474G100A film capacitor from Kemet features a capacitance of 0.47uF with a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is rated for 100VDC and 63VAC. The capacitor is constructed with a flat design and is suitable for surface mount applications, packaged in a 6560 case.
Kemet F127ZS474G100A technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 63VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F127ZS474G100A to view detailed technical specifications.
No datasheet is available for this part.