Kemet's F127ZS474K100A film capacitor features a capacitance of 0.47uF with a tolerance of 10% and a DC rated voltage of 100VDC. The capacitor has a dielectric of PPS and operates over a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat construction and has a size of 16.5 X 15 X 7. The capacitor is designed for surface mount applications and is packaged in a 6560 case.
Kemet F127ZS474K100A technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F127ZS474K100A to view detailed technical specifications.
No datasheet is available for this part.