The Kemet F127ZS683K630Y is a surface mount film capacitor with a capacitance of 0.068uF and a DC rated voltage of 630VDC. It has a tolerance of 10% and is constructed with a PPS dielectric. The capacitor is rated for operation from -55°C to 125°C and is available in a 6560 package. It is suitable for use in power electronic applications.
Kemet F127ZS683K630Y technical specifications.
| Capacitance | 0.068uF |
| Voltage | 630VDC|350VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F127ZS683K630Y to view detailed technical specifications.
No datasheet is available for this part.