The Kemet F127ZS684J100A is a pulse film capacitor with a capacitance of 0.68uF and a voltage rating of 100VDC. It has a tolerance of 5% and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a dielectric of PPS. It is constructed in a flat style with a size of 16.5 X 15 X 7 and is packaged in a 6560 case.
Kemet F127ZS684J100A technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F127ZS684J100A to view detailed technical specifications.
No datasheet is available for this part.