The Kemet F127ZS684R100A is a pulse type film capacitor with a capacitance of 0.68uF and a DC rated voltage of 100VDC. It has a tolerance of 2.5% and is constructed with a flat, surface mount package. The capacitor operates within a temperature range of -55 to 125°C and has a dielectric of PPS. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
Kemet F127ZS684R100A technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F127ZS684R100A to view detailed technical specifications.
No datasheet is available for this part.