Quick Jump:
Technical Specifications
Kemet F153BA475K100T technical specifications.
General
Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Width
16.5
Length
11
Capacitance
4.7
Capacitor Type
FILM CAPACITOR
DC Rated Voltage
100
Height
7.75
Compliance
RoHS
Yes
Eccn Code
EAR99
REACH
Compliant
Military Spec
False
Datasheet
Kemet F153BA475K100T Datasheet
Download the complete datasheet for Kemet F153BA475K100T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.