Kemet F160PP154J050A technical specifications.
| Capacitance | 150nF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | PET |
| Height | 3mm |
| Length | 5.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet F160PP154J050A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.