Surface mount polyester film capacitor with 1µF capacitance and 50V DC rating. Features 10% tolerance, PET dielectric, and a 2824 (7260 metric) case code. Operates from -55°C to 125°C, with a 30V AC rating. Packaged in tape and reel, this RoHS compliant component is suitable for general electronic applications.
Kemet F161ST105K050V technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 4.5mm |
| Height - Seated (Max) | 0.185inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F161 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 50V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet F161ST105K050V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.