Kemet F161WP225K050V technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 4036 |
| Case Code (Metric) | 1091 |
| Package/Case | Nonstandard |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 5.5mm |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F161 |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 50V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F161WP225K050V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.