The Kemet F161ZS105K250Y is a 250VDC 1uF PET film capacitor with 10% tolerance, suitable for EMI suppression applications. It features a stacked construction and surface mount package, measuring 16.5 X 15 X 7 in size. The capacitor operates within a temperature range of -55°C to 125°C, making it suitable for a variety of applications.
Kemet F161ZS105K250Y technical specifications.
| Capacitance | 1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F161ZS105K250Y to view detailed technical specifications.
No datasheet is available for this part.