Kemet F161ZS106K050V technical specifications.
| Capacitance | 10uF |
| Package/Case | 6560 |
| Depth | 15mm |
| Dielectric | PET |
| Height | 7mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F161 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 50V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F161ZS106K050V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.