The Kemet F173AA184J050T is a 0.18uF power film capacitor with a rated voltage of 50VDC and 30VAC. It features a tolerance of 5% and a temperature range of -55°C to 125°C. The capacitor is constructed in a dual-in-line package with L lead termination and is designed for surface mount applications. It has a size of 11 X 12.2 X 6.05 and a terminal pitch of 2.54mm.
Kemet F173AA184J050T technical specifications.
| Capacitance | 0.18uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | L Lead |
| Construction | Dual-In-Line |
| Size | 11 X 12.2 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F173AA184J050T to view detailed technical specifications.
No datasheet is available for this part.