This 0.018uF film capacitor is rated for 250VDC and 160VAC, with a tolerance of 20%. It features a PPS dielectric and is constructed with a wound design. The capacitor is available in a through-hole package with a radial termination style and a terminal pitch of 10mm. Operating temperatures range from -55°C to 150°C.
Kemet F211AG183M250P technical specifications.
| Capacitance | 0.018uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211AG183M250P to view detailed technical specifications.
No datasheet is available for this part.