The F211AG183R400ALH0J film capacitor from Kemet features a capacitance of 0.018uF with a tolerance of 2.5%. It has a DC rated voltage of 400VDC and an AC rated voltage of 200VAC. The capacitor is constructed with a wound design and has a termination style of radial. It is designed for pulse and DC transient suppression and has a negative capacitance tolerance of -2.5% and a positive capacitance tolerance of 2.5%. The operating temperature range is from -55°C to 150°C.
Kemet F211AG183R400ALH0J technical specifications.
| Capacitance | 0.018uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211AG183R400ALH0J to view detailed technical specifications.
No datasheet is available for this part.