Kemet F211AG562K050C technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| Dielectric | PPS |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet F211AG562K050C to view detailed technical specifications.
No datasheet is available for this part.