The Kemet F211AK473M400ALH0J is a film capacitor with a capacitance of 0.047uF, rated for 400VDC and 200VAC. It has a tolerance of 20% and is constructed with a PPS dielectric. The capacitor is designed for pulse and DC transient suppression and has a negative capacitance tolerance of -20%. It operates between -55°C and 150°C and is mounted through a hole with a radial termination style.
Kemet F211AK473M400ALH0J technical specifications.
| Capacitance | 0.047uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211AK473M400ALH0J to view detailed technical specifications.
No datasheet is available for this part.