This 0.12uF film capacitor is rated for 250VDC and 160VAC with a tolerance of 2.5%. It has a negative capacitance tolerance of -2.5% and is constructed with a wound design. The capacitor is suitable for audio applications and has a mounting style of through hole with a radial termination style. It operates within a temperature range of -55°C to 150°C.
Kemet F211BD124R250XLTF1 technical specifications.
| Capacitance | 0.12uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211BD124R250XLTF1 to view detailed technical specifications.
No datasheet is available for this part.