This 47nF film capacitor from Kemet has a DC rated voltage of 400VDC and an AC rated voltage of 200VAC. It features a tolerance of 2.5% and a dielectric of PPS. The capacitor is designed for audio applications and has a negative capacitance tolerance of -2.5%. It operates over a temperature range of -55 to 150 degrees Celsius and is mounted through a radial lead. The capacitor measures 18mm x 5.5mm x 10.5mm and has a terminal pitch of 15mm.
Kemet F211BD473R400C technical specifications.
| Capacitance | 0.047uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211BD473R400C to view detailed technical specifications.
No datasheet is available for this part.