Kemet's F211BD563M400P is a film capacitor with a capacitance of 0.056uF, a tolerance of 20%, and a DC rated voltage of 400VDC. It can withstand an AC rated voltage of 200VAC and has a dielectric of PPS. The capacitor is constructed with a wound design and has a size of 18 X 5.5 X 10.5. It is designed for through hole mounting with a radial termination style and a terminal pitch of 15. The operating temperature range is from -55 to 150 degrees Celsius.
Kemet F211BD563M400P technical specifications.
| Capacitance | 0.056uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211BD563M400P to view detailed technical specifications.
No datasheet is available for this part.