The F211BE823K400P is a 0.082uF film capacitor with a rated voltage of 400VDC and 200VAC. It features a tolerance of 10% and is constructed with a PPS dielectric. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C. It is designed for through-hole mounting with a radial termination style.
Kemet F211BE823K400P technical specifications.
| Capacitance | 0.082uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5.5 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211BE823K400P to view detailed technical specifications.
No datasheet is available for this part.