The F211BJ104R400P is a 0.1uF film capacitor with a DC rated voltage of 400VDC and AC rated voltage of 200VAC. It has a capacitance tolerance of 2.5% and is constructed with a wound design. The capacitor is available in a through-hole radial package with a terminal pitch of 15 and a size of 18 X 6.5 X 12.5. It operates within a temperature range of -55 to 150 degrees Celsius.
Kemet F211BJ104R400P technical specifications.
| Capacitance | 0.1uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6.5 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211BJ104R400P to view detailed technical specifications.
No datasheet is available for this part.