The Kemet F211BJ224R250P is a 0.22uF film capacitor rated for 250VDC and 160VAC. It has a tolerance of 2.5% and is constructed with a wound design. The capacitor is suitable for through hole mounting and features a radial termination style. Operating temperature range is -55°C to 150°C.
Kemet F211BJ224R250P technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6.5 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211BJ224R250P to view detailed technical specifications.
No datasheet is available for this part.