The F211BJ225R050P is a 2.2uF film capacitor with a rated voltage of 50VDC and 30VAC. It has a tolerance of 2.5% and is constructed with a wound design. The capacitor is suitable for audio applications and has a negative capacitance tolerance of -2.5%. It is rated for operation between -55°C and 150°C and is available in a through-hole radial package with a terminal pitch of 15mm.
Kemet F211BJ225R050P technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6.5 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211BJ225R050P to view detailed technical specifications.
No datasheet is available for this part.