This Kemet F211BM395R050L is a 3.9uF film capacitor with a 50VDC rating and 2.5% tolerance. It has a PPS dielectric and is designed for audio applications. The capacitor operates over a temperature range of -55 to 150 degrees Celsius and is mounted through a radial terminal. It is constructed as a wound component with a size of 18 X 8 X 15 and a terminal pitch of 15.
Kemet F211BM395R050L technical specifications.
| Capacitance | 3.9uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 8 X 15mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211BM395R050L to view detailed technical specifications.
No datasheet is available for this part.