This 0.22uF film capacitor has a rated voltage of 400VDC and 200VAC, with a tolerance of 2.5%. It features a PPS dielectric and is constructed as a wound component. The capacitor is designed for audio applications and has a mounting style of through hole with a radial termination style. It operates within a temperature range of -55°C to 150°C.
Kemet F211BQ224R400P technical specifications.
| Capacitance | 0.22uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 8.5 X 16mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211BQ224R400P to view detailed technical specifications.
No datasheet is available for this part.