Kemet F211JF104J050C technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PPS |
| Lead Pitch | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F211JF104J050C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.