Kemet F211JF163F063CF169 technical specifications.
| Capacitance | 0.0169uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 1% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 1% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211JF163F063CF169 to view detailed technical specifications.
No datasheet is available for this part.