Kemet F211JF393K100C technical specifications.
| Capacitance | 0.039uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| Dielectric | PPS |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet F211JF393K100C to view detailed technical specifications.
No datasheet is available for this part.