Kemet's F211JT154K100P is a film capacitor with a capacitance of 0.15uF and a voltage rating of 100VDC or 63VAC. It has a tolerance of 10% and is constructed with a wound design. The capacitor is rated for operation between -55°C and 150°C and is available in a through-hole radial package with a terminal pitch of 5mm. The capacitor is suitable for audio applications and is manufactured by Kemet.
Kemet F211JT154K100P technical specifications.
| Capacitance | 0.15uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 6 X 11mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211JT154K100P to view detailed technical specifications.
No datasheet is available for this part.